Samtec T1M44 Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 208-5897
- Mfr. Part No.:
- T1M44-M-2830-01-G
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€750.00
(exc. VAT)
€900.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | €0.15 | €750.00 |
| 25000 - 45000 | €0.145 | €725.00 |
| 50000 + | €0.138 | €690.00 |
*price indicative
- RS Stock No.:
- 208-5897
- Mfr. Part No.:
- T1M44-M-2830-01-G
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | CAT-HT-144-2830-12 handtool and housings from the following Series: ISDF TSDF | |
| Series | T1M44 | |
| Contact Plating | Gold over Nickel | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Beryllium Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With CAT-HT-144-2830-12 handtool and housings from the following Series: ISDF TSDF | ||
Series T1M44 | ||
Contact Plating Gold over Nickel | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Beryllium Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec Crimp contact has High-performance multi-finger Beryllium Copper contact.
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 28-30 AWG
Related links
- Samtec T1M44 Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec CC03R Series Female Crimp Terminal Crimp, 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
