Molex 1560 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

Temporarily out of stock
RS Stock No.:
181-3084
Mfr. Part No.:
39000327
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Power Connector

Series

1560

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

18AWG

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy