Amphenol Communications Solutions 10134170 Series Female Crimp Terminal, 24 AWG Min, 18 AWG Max
- RS Stock No.:
- 181-9574
- Mfr. Part No.:
- 10134170-2220LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-9574
- Mfr. Part No.:
- 10134170-2220LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Wire to Board Connectors | |
| Series | 10134170 | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Wire to Board Connectors | ||
Series 10134170 | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Minitek® Pwr 4.2 mm is a flexible and comprehensive solution designed for power application with current rating up to 9A per circuit. It is available in 2 to 24 circuits for dual row and 3 to 5 circuits for single row.
Solutions for Wire-to-Board, Wire-to-Wire and Wire-to-Panel applications
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Fully isolated Terminal stop prevent Terminals from damage
Blind mating Interface (BMI) option in vertical, through hole type for dual row. 14 positions available
Low insertion force for installation of crimped Terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Patented right angle type receptacle
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Ideal for cable routing within 1U or 2U equipment systems
Related links
- Amphenol Communications Solutions 10134170 Series Female Crimp Terminal 18 AWG Max
- Amphenol Communications Solutions 10044403 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions FLH Series Male Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 18 AWG Max
- Amphenol Communications Solutions FLH Series Female Crimp Terminal 22 AWG Max
- Molex 50217 Series Female Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
