Amphenol Communications Solutions ComboLock Series Female Crimp Terminal, 20 AWG Min Surface Mount, 18 AWG Max
- RS Stock No.:
- 236-9906
- Mfr. Part No.:
- 10162697-002LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€14.40
(exc. VAT)
€17.70
(inc. VAT)
In Stock
- 5,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.144 | €14.40 |
| 500 - 900 | €0.112 | €11.20 |
| 1000 + | €0.10 | €10.00 |
*price indicative
- RS Stock No.:
- 236-9906
- Mfr. Part No.:
- 10162697-002LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | ComboLock Housings | |
| Current | 10A | |
| Series | ComboLock | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With ComboLock Housings | ||
Current 10A | ||
Series ComboLock | ||
Minimum Wire Size AWG 20AWG | ||
Contact Material Copper | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Power Terminal has one power contacts. It has a current rating of 1.5A for Signal and 10A for Power.
Resistance (Contact) 40mΩ
Resistance (Insulation) 100MΩ
Voltage Rating 50V
Durability (Mating cycles) 30
Material Contact High Current Alloy
Colour - Housing Nature
Related links
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 18 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 24 AWG Max
- Amphenol Communications Solutions 48236 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 47565 Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22AWG Max
- Amphenol Communications Solutions 10134170 Series Female Crimp Terminal 18 AWG Max
