Amphenol Communications Solutions 47565 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Get a bulk buy discount

Add 200 more to save 9%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€7.82

(exc. VAT)

€9.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
20 - 180€0.391€7.82-
200 - 480€0.355€7.109%
500 - 980€0.326€6.5216%
1000 - 1980€0.294€5.8824%
2000 +€0.261€5.2233%

*price indicative

RS Stock No.:
182-3018
Mfr. Part No.:
47565-002LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Crimp Terminal

Gender

Female

For Use With

Wire-to-Board Connectors

Current

3A

Series

47565

Contact Plating

Gold

Minimum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
FR
PV® Wire-to-Board Connector System, 2.54 mm (0.1inch) Centerline Crimp-to-Wire Receptacle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy