Amphenol Communications Solutions 47649 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 tape of 50 units)*

€7.90

(exc. VAT)

€9.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450€0.158€7.90-
500 - 950€0.144€7.208%
1000 - 2450€0.124€6.2021%
2500 - 4950€0.111€5.5529%
5000 +€0.104€5.2034%

*price indicative

RS Stock No.:
218-0832
Mfr. Part No.:
47649-000LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Crimp Terminal

Gender

Female

For Use With

PCB Header

Series

47649

Current

3A

Minimum Wire Size AWG

26AWG

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UR E66906, CSA LR46923

COO (Country of Origin):
FR
The Amphenol ICC PV wire-to-board connector system is a versatile and modular system that able to meet all the board-to-board, board to- wire, wire-to-wire applications where high density, outstanding electrical and mechanical performances are required. It has unique dual-metal PV receptacle contact that ensures durability up to 1000 cycles. It has beryllium copper spring that ensures high normal force at the mating interface. It has polarized mating geometry to prevent mismatching. It has keyed MINI-LATCH housing to provide polarization and prevent mismating.

Resistance (Contact) 15MΩ max

Resistance (Insulation) 5000MΩ

Voltage Rating 1000V rms

Material Contact Copper Alloy

Operating Temperature Range -65°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy