Molex 42815 Series Female Crimp Terminal, 12 AWG Min Crimp, 8 AWG Max

Image representative of range

Get a bulk buy discount

Add 12500 more to save 4%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€3,017.50

(exc. VAT)

€3,712.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000€1.207€3,017.50-
12500 +€1.147€2,867.504%

*price indicative

RS Stock No.:
188-8708
Mfr. Part No.:
42815-0032
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

42816 Mini-Fit Sr. Receptacle Housings, 43914 Mini-Fit Sr. Receptacle Housings

Series

42815

Current

50A

Contact Plating

Gold over Nickel, Tin over Nickel

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

8AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy