Samtec CC83L Series Crimp Terminal, 24 AWG Max
- RS Stock No.:
- 196-6653
- Mfr. Part No.:
- CC83L-2426-F
- Manufacturer:
- Samtec
Subtotal (1 pack of 7000 units)*
€700.00
(exc. VAT)
€840.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 7000 + | €0.10 | €700.00 |
*price indicative
- RS Stock No.:
- 196-6653
- Mfr. Part No.:
- CC83L-2426-F
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Series | CC83L | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Series CC83L | ||
Maximum Wire Size AWG 24AWG | ||
The Samtec CC83L is a 2.54mm Mini Mate universal crimp contact.
24 to 26 AWG wire support
Related links
- Samtec CC83L Series Crimp Terminal, 24 AWG Max
- Samtec CC83L Series Female Crimp Terminal 26 AWG Max
- Samtec CC81L Series Crimp Terminal, 24 AWG Max
- Samtec CC79R Series Female Crimp Terminal 24 AWG Max
- Samtec CC79L Series Female Crimp Terminal 20 AWG Max
- Samtec CC69R Series Female Crimp Terminal, 24 AWG Max
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
