Samtec CC83L Series Female Crimp Terminal, 24 AWG Min Crimp, 26 AWG Max

Subtotal (1 bag of 500 units)*

€102.50

(exc. VAT)

€126.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.205€102.50

*price indicative

RS Stock No.:
180-1239
Mfr. Part No.:
CC83L-2426-L
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Gender

Female

Product Type

Crimp Terminal

For Use With

Housing ISDM

Current

3.8A

Series

CC83L

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

.100" (2.54 mm) pitch

Accepts 24 and 26 AWG cable

Assembly tooling available

Loose contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy