Samtec CC03M Series Female Crimp Terminal, 28 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 208-0701
- Mfr. Part No.:
- CC03M-2830-01-H
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
In Stock
- Plus 820 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | €0.274 | €5.48 |
| 100 - 180 | €0.253 | €5.06 |
| 200 - 480 | €0.242 | €4.84 |
| 500 + | €0.22 | €4.40 |
*price indicative
- RS Stock No.:
- 208-0701
- Mfr. Part No.:
- CC03M-2830-01-H
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | ISDF, CAT-HT-203-2830-12 hand tool and appropriate Samtec housings - Seris: TSFD | |
| Current | 2.9A | |
| Series | CC03M | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With ISDF, CAT-HT-203-2830-12 hand tool and appropriate Samtec housings - Seris: TSFD | ||
Current 2.9A | ||
Series CC03M | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec Crimp contact has High-performance multi-finger Beryllium Copper contact.
050" (1.27 mm) pitch
High-performance multi-finger Beryllium Copper contact
Accepts 28 and 30 AWG cable
Reeled contacts (5k reel)
Related links
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec T1M44 Series Female Crimp Terminal 30 AWG Max
- Samtec CC03R Series Female Crimp Terminal Crimp, 30 AWG Max
- Wurth Elektronik WR 6620 Series Female Crimp Terminal 30 AWG Max
- Molex OneBlade Series Male Crimp Terminal 30 AWG Max
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
