Samtec CC81R Series Female Crimp Terminal, 26 AWG Min Crimp, 26 AWG Max

Get a bulk buy discount

Add 34000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 17000 units)*

€1,105.00

(exc. VAT)

€1,360.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
17000 - 17000€0.065€1,105.00-
34000 +€0.062€1,054.004%

*price indicative

RS Stock No.:
208-0723
Mfr. Part No.:
CC81R-2426-01-L
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Crimp Terminal

Gender

Female

For Use With

ITD2, CAT-HT-281-2430-13 hand tool and appropriate Samtec housings - Seris: ISD2

Series

CC81R

Current

3.8A

Minimum Wire Size AWG

26AWG

Contact Plating

Gold over Nickel

Maximum Wire Size AWG

26AWG

Contact Material

Beryllium Copper

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec Crimp contact has High-performance multi-finger Beryllium Copper contact.

2.00 mm (.0787") pitch

High-performance multi-finger Beryllium Copper contact

Accepts 24 to 30 AWG cable

Loose contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy