Wurth Elektronik WR-MPC3 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 211-3286
- Distrelec Article No.:
- 304-29-064
- Mfr. Part No.:
- 66200613722DEC
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 200 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€24.10
(exc. VAT)
€29.60
(inc. VAT)
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | €0.241 | €24.10 | - |
| 200 - 400 | €0.226 | €22.60 | 6% |
| 500 + | €0.208 | €20.80 | 13% |
*price indicative
- RS Stock No.:
- 211-3286
- Distrelec Article No.:
- 304-29-064
- Mfr. Part No.:
- 66200613722DEC
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | WR-MPC3 3mm Female Receptacle | |
| Current | 3A | |
| Series | WR-MPC3 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 26AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With WR-MPC3 3mm Female Receptacle | ||
Current 3A | ||
Series WR-MPC3 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik female crimp terminal contacts are made up of copper alloy. It has tin contact plating.
It has stamped contact
It is lead free and ROHS compliant
Related links
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Male Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 20 AWG Max
- Molex 501648 Series Female Crimp Terminal 26 AWG Max
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- Molex 50125 Series Male Crimp Terminal 26 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Molex 90119 Series Female Crimp Terminal 26 AWG Max
