Molex 70058 Series Female Crimp Terminal, 24 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 213-4670
- Mfr. Part No.:
- 700580097
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€10.60
(exc. VAT)
€13.04
(inc. VAT)
- RS Stock No.:
- 213-4670
- Mfr. Part No.:
- 700580097
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Automotive Connector | |
| Series | 70058 | |
| Minimum Wire Size AWG | 24AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.34mm² | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Automotive Connector | ||
Series 70058 | ||
Minimum Wire Size AWG 24AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.34mm² | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status Low-Halogen | ||
- COO (Country of Origin):
- US
Molex Series 70058 Crimp Terminal, 30 AWG Maximum Wire size, For use with Automotive Connector - 700580097
This SL Crimp Terminal is designed for use with wire sizes from 24 AWG to 30 AWG, ensuring versatile connectivity solutions. Featuring a contact plating of 0.38μm selective gold, it ensures longevity in signal applications. Constructed from Durable phosphor bronze, it provides reliable mechanical strength for demanding environments.
Features & Benefits
• Female design supports secure wire connections
• Crimp termination method ensures strong, dependable joins
• Low-halogen status complies with safety standards
Applications
• Utilised in wire-to-board applications
• Suitable for wire-to-wire connections in vehicles
• Commonly used in signal transmission circuits
What is the maximum wire insulation diameter supported by this terminal?
This product supports a maximum wire insulation diameter of 1.52mm.
Is this Terminal compliant with international environmental regulations?
Yes, it meets the compliance standards for EU RoHS and REACH.
Is it resistant to corrosion?
Yes, the gold plating enhances resistance to corrosion.
Can it be used in low-halogen environments?
Yes, it complies with low-halogen standards per IEC 61249-2-21.
Related links
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 22 AWG Max
- Molex 70058 Series Female Crimp Terminal 36 AWG Max
- Molex 50394 Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Molex 87421 Series Female Crimp Terminal 30 AWG Max

