TE Connectivity Dynamic 1000 Series Series Female Crimp Terminal, 28AWG Max
- RS Stock No.:
- 225-3138
- Mfr. Part No.:
- 2367817-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 6000 units)*
€1,014.00
(exc. VAT)
€1,248.00
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
6000 - 6000 | €0.169 | €1,014.00 |
12000 + | €0.157 | €942.00 |
*price indicative
- RS Stock No.:
- 225-3138
- Mfr. Part No.:
- 2367817-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
For Use With | Wire-to-Board Connector | |
Series | Dynamic 1000 Series | |
Termination Method | Crimp | |
Maximum Wire Size AWG | 28AWG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Wire-to-Board Connector | ||
Series Dynamic 1000 Series | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 28AWG | ||
Related links
- TE Connectivity Dynamic 1000 Series Series Female Crimp Terminal, 28AWG Max
- TE Connectivity Dynamic 1000 Series Series Female Crimp Terminal, 22AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 24AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal, 28AWG Max
- TE Connectivity Dynamic 1000 Series Series Male Crimp Terminal, 22AWG Max