Phoenix Contact PTCM - MP -P Series Female Crimp Terminal, 26 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 228-6932
- Mfr. Part No.:
- 1013778
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-6932
- Mfr. Part No.:
- 1013778
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Terminal Block | |
| Current | 6A | |
| Series | PTCM - MP -P | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Terminal Block | ||
Current 6A | ||
Series PTCM - MP -P | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact used nominal current is 6 A and It used tin surface for contact and plated with tin.
Core diameter including insulation 1.9 mm
Crimp connection method
Related links
- Phoenix Contact PTCM - MP -P Series Male Crimp Terminal 20 AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal 20 AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal 18 AWG Max
- Phoenix Contact PTCM - MP -PI Series Male Crimp Terminal 20 AWG Max
- Phoenix Contact PTCM - MP -PI Series Male Crimp Terminal 18 AWG Max
- Phoenix Contact, PTCM-MP-PI Copper Alloy Crimp Contact for use with PCB Connector
- TE Connectivity Miniature Rectangular Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Miniature Rectangular Series Female Crimp Terminal 18 AWG Max
