Phoenix Contact PTCM - MP -P Series Male Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-6935
Mfr. Part No.:
1013988
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Terminal

Gender

Male

For Use With

Terminal Block

Current

6A

Series

PTCM - MP -P

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Tin

Maximum Wire Size AWG

20AWG

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact crimp contact used nominal current is 6 A and it use with MINI COMBICON MCC mini plug-in terminal block. It used tin surface for contact and plated with tin.

Core diameter including insulation 1.9 mm

Crimp connection method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy