Amphenol Industrial HVSL Series Male Crimp Contact Crimp

Get a bulk buy discount

Add 10000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€1,175.00

(exc. VAT)

€1,445.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000€0.235€1,175.00-
10000 +€0.21€1,050.0010%

*price indicative

RS Stock No.:
239-9482
Mfr. Part No.:
C310023102
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Crimp Contact

Gender

Male

For Use With

HVSL Connector

Series

HVSL

Contact Plating

Tin

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Industrial's Pin Contact is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy