RS Better World

Amphenol Industrial, HVSL Type EV EV Connector

Get a bulk buy discount

Add 25 more to save €4.00

View bulk pricing options

Subtotal (1 unit)*

€1.70

(exc. VAT)

€2.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.70-
25 - 49€1.54€4.00
50 - 99€1.38€16.00
100 - 199€1.25€45.00
200 +€1.13€114.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-2008
Mfr. Part No.:
C310003622
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL

Connector Type

Type EV

Wire Size

4mm², 6mm²

Operating Voltage

800V

Application

Electric Vehicle Connector

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Width

28.8mm

Standards/Approvals

IP6k9k, IP67, IP2XB

Height

5.8mm

Better World Product

Yes

IP Rating

IP67, IP6K9K, IP2XB

Mount Type

Panel

Colour

Orange

Better World Claim

Renewable Energy Solution

Contact Material

Copper Alloy

Housing Material

Polyamide

For Use With

High Power Connector System

COO (Country of Origin):
CN
The Amphenol Industrial, HVSL series, male electric vehicle connector has straight orientation, 5.8mm height & 28.8mm width.

4-6 mm² wire Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy