Molex 46235 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 265-9375
- Mfr. Part No.:
- 46235-5002
- Manufacturer:
- Molex
Subtotal (1 reel of 12000 units)*
€2,088.00
(exc. VAT)
€2,568.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | €0.174 | €2,088.00 |
*price indicative
- RS Stock No.:
- 265-9375
- Mfr. Part No.:
- 46235-5002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Fit Housing | |
| Current | 5A | |
| Series | 46235 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold over Nickel | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Zinc Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Fit Housing | ||
Current 5A | ||
Series 46235 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold over Nickel | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Zinc Tin | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit RMF high mating cycle is made with copper-zinc-tin with gold plating over nickel. It has reduced mating force and crimp terminal.
With lubricant
Durability (mating cycles max) 250
Gender female
Net weight 0.076/g
Reel packaging type
Related links
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- Molex 46235 Series Female Crimp Terminal 26 AWG Max
- Molex 46235 Series Female Crimp Terminal 30 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- Molex 94030 Series Female Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 20 AWG Max
