3M 3505 Series Male Strain Relief Clip
- RS Stock No.:
- 323-8292
- Mfr. Part No.:
- 3505-8034
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 pack of 10 units)*
€11.77
(exc. VAT)
€14.48
(inc. VAT)
In Stock
- 2,190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.177 | €11.77 |
| 100 - 240 | €1.058 | €10.58 |
| 250 - 490 | €0.965 | €9.65 |
| 500 - 990 | €0.906 | €9.06 |
| 1000 + | €0.836 | €8.36 |
*price indicative
- RS Stock No.:
- 323-8292
- Mfr. Part No.:
- 3505-8034
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Gender | Male | |
| Product Type | Strain Relief Clip | |
| For Use With | 2500 Series | |
| Current | 1.75A | |
| Series | 3505 | |
| Contact Plating | Gold, Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Gender Male | ||
Product Type Strain Relief Clip | ||
For Use With 2500 Series | ||
Current 1.75A | ||
Series 3505 | ||
Contact Plating Gold, Nickel, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
3M 3505 Series Strain Relief Clip, For Use With 2500 Series, Clip Type - 3505-8034
This strain relief clip is designed for robust cable management and effective strain relief, specifically for the 2500 Series of connectors. Ensuring compatibility with various applications within the electrical and mechanical industries. This durable accessory helps maintain integrity in wiring and reduces potential cable damage.
Features & Benefits
• Supports reliable strain relief to prevent cable wear
• Made from high-quality materials for longevity
• Designed to enhance electrical connection stability
• Lightweight and low-profile for easy installation
• Compatible with 3M cable accessories for versatile use
• Optimises cable management for neat and efficient setups
Applications
• Used for automation systems for secure wiring
• Ideal for electronics assemblies requiring firm cable support
• Recommended for mechanical to enhance equipment lifespan
• Suitable for installations needing reliable electrical connections
How does the clip improve cable integrity over time?
By providing consistent strain relief, it prevents excessive bending and torsion that can lead to cable failures, ensuring dependable performance throughout its lifespan.
What advantages does the material offer in demanding environments?
This component is crafted from materials designed to withstand various environmental conditions, offering resistance to wear and tear, which contributes to its longevity in challenging applications.
Can it be incorporated into existing systems seamlessly?
Yes, its design allows for straightforward integration with other 3M connectors and accessories, ensuring effective cable management without the need for extensive modifications.
3M Socket Retainer Clips for 2500 Series 2.54mm x 2.54mm Low Profile Headers
Socket retainer clips for securing mating socket connectors to the 2500 Series 2.54mm x 2.54mm low profile headers. These socket retainers are made from stainless steel with a grey polyurethane coating and fit a variety of connector sizes.
Part numbers 3505-80XX are for use with sockets without a strain relief
Part numbers 3505-81XX are for use with sockets that have a strain relief
Related links
- 3M 2500 Series Male Strain Relief Clip
- 3M 2500 Series Male Strain Relief Clip Solder
- 3M Strain Relief Clip
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief Clip for use with 891 Series
- 3M Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief Clip For Use With 8250 Series
- 3M Strain Relief Clip for use with 62B Series
