JST YL Series Male Connector Retainer, 26 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 392-2802
- Mfr. Part No.:
- YLS-02V
- Manufacturer:
- JST
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-2802
- Mfr. Part No.:
- YLS-02V
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| Product Type | Connector Retainer | |
| For Use With | YL Connector Housing | |
| Series | YL | |
| Current | 6A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 7mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
Product Type Connector Retainer | ||
For Use With YL Connector Housing | ||
Series YL | ||
Current 6A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 7mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP

JST YL Series Retainers
Secondary retainers for use with the JST YL series of wire-to-wire connectors. The retainers enhance safety in the case of partial insertion or accidental release of the connectors, and securely lock mated connectors in place.
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
Related links
- JST YL Series Male Crimp Terminal 20 AWG Max
- JST Tin Crimp Pin Connector White
- JST VYH YLN Series Female Crimp Terminal 20 AWG Max
- Molex 505152 Series Retainer 22 AWG Max
- Molex 505152 Series Female Retainer 22 AWG Max
- JST Crimp Spade Connector 16 AWG Max
- JST Female Crimp Terminal 16 AWG Max
- JST TOR Series Crimp Spade Connector 16 AWG Max
