Delphi GTS Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 673-7840
- Mfr. Part No.:
- PPI0001483
- Manufacturer:
- Delphi
Get a bulk buy discount
Add 1000 more to save €9.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€5.30
(exc. VAT)
€6.50
(inc. VAT)
Temporarily out of stock
- 23,200 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | €0.053 | €5.30 | - |
| 1000 - 2900 | €0.044 | €4.40 | €9.00 |
| 3000 - 7400 | €0.041 | €4.10 | €36.00 |
| 7500 - 14900 | €0.039 | €3.90 | €105.00 |
| 15000 + | €0.039 | €3.90 | €210.00 |
*price indicative
- RS Stock No.:
- 673-7840
- Mfr. Part No.:
- PPI0001483
- Manufacturer:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | GTS Connector Housing | |
| Series | GTS | |
| Current | 27.5A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1.25mm² | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.3mm² | |
| Maximum Contact Resistance | 4mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With GTS Connector Housing | ||
Series GTS | ||
Current 27.5A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1.25mm² | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.3mm² | ||
Maximum Contact Resistance 4mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Sicma Crimp Terminals
Related links
- Delphi GTS Series Female Crimp Terminal 20 AWG Max
- Delphi Apex Series Female Crimp Terminal 14 AWG Max
- Molex 224179 Series Female Crimp Terminal 16 AWG Max
- Molex 46018 Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
