Delphi GTS Series Female Crimp Terminal, 20 AWG Min Crimp, 20 AWG Max

Image representative of range

Get a bulk buy discount

Add 1000 more to save €1.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

€6.40

(exc. VAT)

€7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900€0.064€6.40-
1000 - 2900€0.063€6.30€1.00
3000 - 7400€0.062€6.20€6.00
7500 - 14900€0.06€6.00€30.00
15000 +€0.059€5.90€75.00

*price indicative

RS Stock No.:
673-7846
Distrelec Article No.:
304-43-395
Mfr. Part No.:
PPI0000489
Manufacturer:
Delphi
Find similar products by selecting one or more attributes.
Select all

Brand

Delphi

Gender

Female

Product Type

Crimp Terminal

For Use With

GTS Connector Housing

Current

13A

Series

GTS

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Nickel Silicon

Maximum Wire Size mm²

0.5mm²

Maximum Contact Resistance

5mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
FR

Sicma Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy