TE Connectivity Junior Power Timer Series Female Crimp Terminal Contact
- RS Stock No.:
- 718-0901P
- Mfr. Part No.:
- 927780-1
- Manufacturer:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-0901P
- Mfr. Part No.:
- 927780-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| For Use With | Junior Power Timer Connector Housing | |
| Series | Junior Power Timer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Contact Plating | Tin | |
| Contact Material | Copper, Iron Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
For Use With Junior Power Timer Connector Housing | ||
Series Junior Power Timer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Contact Material Copper, Iron Alloy | ||
Related links
- TE Connectivity Junior Power Timer Series Female Crimp Terminal
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 24 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Male Crimp Terminal 17 AWG Max
