TE Connectivity AMP-IN Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 719-0447
- Distrelec Article No.:
- 304-63-536
- Mfr. Part No.:
- 350566-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€2.20
(exc. VAT)
€2.70
(inc. VAT)
In Stock
- 1,575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.088 | €2.20 |
*price indicative
- RS Stock No.:
- 719-0447
- Distrelec Article No.:
- 304-63-536
- Mfr. Part No.:
- 350566-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Printed Circuit Board | |
| Series | AMP-IN | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.9mm² | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Printed Circuit Board | ||
Series AMP-IN | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.9mm² | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
TE Connectivity Miniature AMP-IN Terminals
These Miniature AMP-IN Terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN Terminals to assure proper solder flow and reliable solder joints. A Terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN Terminals offer space saving and design flexibility
TE Connectivity Discrete PCB Connections
Related links
- TE Connectivity AMP-IN Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Economy Power Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 2403091 Series Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Dynamic 2000 Series Female Crimp Terminal 18 AWG Max
