Molex 50034 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 720-6038
- Mfr. Part No.:
- 50034-8100
- Manufacturer:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 720-6038
- Mfr. Part No.:
- 50034-8100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 2 mm Board-In Connector Housing | |
| Series | 50034 | |
| Current | 2A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 2 mm Board-In Connector Housing | ||
Series 50034 | ||
Current 2A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.0mm Board-In Crimp Terminals, 50034 Series
For use with Board-In 51015 Series housings
2.0mm Wire to Board - Molex
Related links
- Molex 50034 Series Male Crimp Terminal 26 AWG Max
- Molex 50125 Series Male Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex 50079 Series Female Crimp Terminal 26 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
- Molex 56134 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity EI Series Male Crimp Terminal 26 AWG Max
- TE Connectivity Micro MATE-N-LOK Series Male Crimp Terminal 26 AWG Max
