Molex 502579 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€6.90

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16,900 unit(s) shipping from 05 October 2026
  • Plus 4,300 unit(s) shipping from 12 October 2026
  • Plus 120,000 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900€0.069€6.90
1000 - 4900€0.055€5.50
5000 - 9900€0.051€5.10
10000 - 19900€0.047€4.70
20000 +€0.044€4.40

*price indicative

Packaging Options:
RS Stock No.:
720-6078
Distrelec Article No.:
304-43-632
Mfr. Part No.:
502579-0000
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

CLIK-Mate Connector Housing

Current

2A

Series

502579

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Minimum Wire Size mm²

0.08mm²

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Molex Male Crimp Terminal, 24AWG Maximum Wire Size, 2A Current Rating - CLIK-Mate Series - 502579-0000


This crimp Terminal from Molex lets you establish secure wire-to-board connections on your PCBs (printed circuit boards). It creates a channel for multiple wires to be connected to a single PCB header, ensuring a Compact and space-efficient setup. Copper alloy contacts mean the unit delivers a reliable connection, and they're plated with tin for resistance to corrosion. This Terminal can be used for wire sizes ranging from 28 to 24AWG (American Wire Gauge), so it's a versatile connection solution, commonly used in the computing and electronics industries.

• Light weight of 0.02g so it's easy to handle

• Low insertion force for quick and easy installation

• Mates with both vertical and right-angled receptacles for flexibility

• Can be terminated by both crimping and compression for convenience

Applications


• Household appliances

• Medical equipment

• Data and telecommunication centres

What are the electrical ratings of this crimp terminal?


This crimp Terminal has a voltage rating of 100V AC/DC and a current rating of 2A. These properties make it a practical choice for low-voltage applications.

1.5mm Wire to Board Crimp Terminal - CLIK-Mate™ Series


1.5mm wire to board CLIK-Mate™ crimp terminal. These CLIK-Mate™ crimp terminals have a tuning-fork design that provides a low insertion force and a secure mating contact. The electrical rating for these crimp terminals is 100Vac/dc max, 2A max.

1.5mm Wire to Board - Molex CLIK-Mate™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy