Hirose DF11 Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 779-3194
- Mfr. Part No.:
- DF11-30SCA
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 1000 more to save 29%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€16.20
(exc. VAT)
€19.90
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | €0.162 | €16.20 | - |
| 1000 - 2900 | €0.115 | €11.50 | 29% |
| 3000 - 7400 | €0.098 | €9.80 | 39% |
| 7500 - 14900 | €0.094 | €9.40 | 41% |
| 15000 + | €0.089 | €8.90 | 45% |
*price indicative
- RS Stock No.:
- 779-3194
- Mfr. Part No.:
- DF11-30SCA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF11 Connector Housing | |
| Series | DF11 | |
| Current | 500mA | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.05mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF11 Connector Housing | ||
Series DF11 | ||
Current 500mA | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.05mm² | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose DF11 Series Crimp Receptacle and Pin Contacts
A range of crimp contacts for use in the DF11 series 2.00mm connector housings. The crimp receptacle contacts are for use in the crimp connector housings. The crimp pin contacts are for use in the in-line plug connector housings. These crimp contacts are available in wire size ranges of 30 to 22 AWG and with gold or tin plating.
2.0mm Hirose DF11 Series Double Row Connectors
Note
Recommended wire for DF11-22SCF/SC/SCFA/SCA is UL1061
Related links
- Hirose DF11 Series Female Crimp Terminal 30 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF62 Series Female Crimp Terminal 30 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
