Hirose DF62 Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 873-5451
- Mfr. Part No.:
- DF62-30SCA
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 500 more to save 24%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€17.20
(exc. VAT)
€21.15
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.344 | €17.20 | - |
| 500 - 2450 | €0.258 | €12.90 | 24% |
| 2500 - 4950 | €0.173 | €8.65 | 49% |
| 5000 - 9950 | €0.164 | €8.20 | 52% |
| 10000 + | €0.155 | €7.75 | 54% |
*price indicative
- RS Stock No.:
- 873-5451
- Mfr. Part No.:
- DF62-30SCA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF62B and DF62C Connector Housings | |
| Current | 1A | |
| Series | DF62 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.05mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF62B and DF62C Connector Housings | ||
Current 1A | ||
Series DF62 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.05mm² | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose 2mm DF62 Series Crimp Contacts
A range of crimp plug and socket contacts for use in the DF62 series plug and socket housings. These crimp plug and socket contacts are available with gold or tin plating and in wire size ranges 22 AWG, 24-28 AWG and 30 AWG.
Hand crimp tools are also available, see stock number 867-0846 for crimping 22 AWG contacts, stock number 867-0840 for crimping 24 to 28 AWG contacts and stock number 867-0859 for crimping AWG 30 contacts.
2.2mm Wire to wire, Hirose DF62 Series
Related links
- Hirose DF62 Series Female Crimp Terminal 30 AWG Max
- Hirose DF62 Series Male Crimp Terminal 30 AWG Max
- Hirose DF11 Series Female Crimp Terminal 30 AWG Max
- Molex 87421 Series Female Crimp Terminal 30 AWG Max
- Molex 71851 Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Molex 70058 Series Female Crimp Terminal 30 AWG Max
