JST, FVPC Insulated Crimp Pin Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 2.7mm Pin Diameter, 14mm Pin Length, Yellow

Subtotal (1 pack of 100 units)*

€20.80

(exc. VAT)

€25.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,900 unit(s) shipping from 02 June 2026
  • Plus 6,000 unit(s) shipping from 30 June 2026
  • Plus 1,000 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.208€20.80

*price indicative

RS Stock No.:
688-1167
Mfr. Part No.:
FVWSPC-5.5(LF)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

FVPC

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

2.6mm²

Overall Length

27.5mm

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Pin Diameter

2.7mm

Pin Length

14mm

Colour

Yellow

The JST Pin Terminal


The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.

Features & Benefits


• Straight entry

• Oxygen free cooper with excellent electrical characteristics

• High strengths brazing


JST Insulated Crimp Terminals

Related links