JST, FVC Butt Splice Connector, Yellow, Insulated

Subtotal (1 box of 250 units)*

€48.75

(exc. VAT)

€60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,750 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +€0.195€48.75

*price indicative

RS Stock No.:
166-7544
Mfr. Part No.:
FVC-5.5(LF)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Splice Type

Butt

Product Type

Splice Connector

Overall Length

26.7mm

Diameter

6.8mm

Insulation

Insulated

Colour

Yellow

Insulation Material

Nylon

Series

FVC

Termination Type

Crimp

Standards/Approvals

standard, File No.: E42024, LR20812

Non Compliant

COO (Country of Origin):
JP

JST Insulated Crimp Butt Splice Terminals


A range of insulated crimp butt splices suitable for use with a variery of wire sizes.

Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation

Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation

JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy