Amphenol Industrial ATT 16 Crimp Tool for Heavy equipment
- RS Stock No.:
- 434-168
- Mfr. Part No.:
- ATT-16-01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€780.08
(exc. VAT)
€959.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €780.08 |
*price indicative
- RS Stock No.:
- 434-168
- Mfr. Part No.:
- ATT-16-01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Tool | |
| For Use With | Heavy equipment | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Series | ATT | |
| Model Number | 16 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Tool | ||
For Use With Heavy equipment | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 20AWG | ||
Series ATT | ||
Model Number 16 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Amphenol Industrial Hand Crimp Tool is a Size 16 tool and designed for stamped and formed contacts for 18-20 AWG wires.
RoHS Compliant
Related links
- Amphenol Industrial ATT 20-00 Crimp Tool for Heavy equipment
- Bulgin 10000 Crimp Tool for Heavy Duty Rectanguar Connector Contacts
- Deutsch, 1062-16-01 Female Socket Crimp
- Amphenol Industrial 520A
- Amphenol Industrial 520A
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 2 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 3 mm min. IP66, IP68
