TE Connectivity 4097 409780-1 Crimp Tool for Terminal
- RS Stock No.:
- 481-778
- Distrelec Article No.:
- 303-56-218
- Mfr. Part No.:
- 409780-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,085.93
(exc. VAT)
€1,335.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,085.93 |
*price indicative
- RS Stock No.:
- 481-778
- Distrelec Article No.:
- 303-56-218
- Mfr. Part No.:
- 409780-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Terminal | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Series | 4097 | |
| Model Number | 409780-1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Terminal | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Series 4097 | ||
Model Number 409780-1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Premier connector, specifically designed for high-performance applications, exemplifies reliability and efficiency in connecting various components. With a sturdy build and innovative design, it offers exceptional performance in electrical connections, making it ideal for diverse engineering needs. Its compatibility with multiple wiring configurations ensures seamless integration into your projects, supporting robust functionality without compromising on safety standards. The reliable materials used guarantee durability even in demanding environments, while the user-centric design simplifies installation and maintenance processes, ensuring that you can focus on achieving your objectives rather than tackling complex setups. Elevate your assembly operations with this versatile connector that adeptly meets the challenges of modern electrical systems.
Robust construction ensures long-lasting durability
User-friendly design facilitates straightforward installation
High-performance connectivity optimises electrical efficiency
Versatile compatibility with various wiring configurations
Designed for reliability in demanding operational conditions
Complies with essential safety standards for peace of mind
Supports ease of maintenance to streamline operational workflows
Related links
- TE Connectivity 4951 49512 Crimp Tool for Terminal
- Staubli M-PZ13 Crimp Tool Crimp Tool for Terminal
- Staubli CT-M-CZ Crimp Tool Crimp Tool for Terminal
- Knipex Crimp Tool for Terminal
- RS PRO 0.5 to 6 mm² Crimp Tool for Terminal 10 to 22 AWG
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Terminal
- TE Connectivity Dynamic 2305683-1 Crimp Tool Crimp Tool for Connector
- TE Connectivity 654632 654632-1 Crimp Tool Crimp Tool for Wire
