TUK Limited SPEEDY RJ45 Crimp Tool Ratchet Crimp Tool for RJ45 Feed-Through Connector for SPEEDY RJ45 and Similar

Subtotal (1 unit)*

€41.77

(exc. VAT)

€51.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.77

*price indicative

RS Stock No.:
533-044
Mfr. Part No.:
TRCSPDY4
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Sub Type

Ratchet Crimp Tool for RJ45 Feed-Through Connector

Product Type

Crimp Tool

Handle Type

Ergonomic

For Use With

SPEEDY RJ45 and Similar Feedthrough Plugs

Series

SPEEDY RJ45

Overall Length

215mm

Adjustable Ratchet

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy