TE Connectivity Universal MATE-N-LOK II Hand Crimping Tool Hand Crimping Tool

Subtotal (1 unit)*

€1,779.60

(exc. VAT)

€2,188.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,779.60

*price indicative

RS Stock No.:
680-115
Mfr. Part No.:
91508-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Hand Crimping Tool

Product Type

Hand Crimping Tool

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

20AWG

Series

Universal MATE-N-LOK II

Adjustable Ratchet

No

COO (Country of Origin):
US
The TE Connectivity Crimp Hand Tool is meticulously designed to deliver consistent and repeatable crimping results essential for high quality electrical connections. By employing Advanced bottoming die technology, this tools ensure that the crimp components bottom accurately within strict tolerances, guaranteeing optimal crimp force and enhancing the reliability of electrical terminations. This precision in crimping is critical for achieving the required tensile strength and electrical conductivity, making this tool indispensable for professionals committed to maintaining high standards in their crimping processes.

Precision engineering guarantees crimping consistency for reliable performance

Bottoming dies ensure crimp components close within 0.025 mm [0.001 in] for accurate results

Factory set handle pressure optimises compression enhancing overall crimp quality

Includes a Certificate of Certification for quality assurance and traceability

Designed to handle a variety of terminals and wire types for versatile applications

Integrated ratchet mechanism ensures the die bottoms before the tool opens promoting safety and accuracy

Regular maintenance schedules recommended to sustain Peak tool performance

Supports compliance with stringent industry specifications to meet customer requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy