Molex 6382 Crimp Tool for 2.80 mm Crimp Terminal
- RS Stock No.:
- 684-986
- Mfr. Part No.:
- 63825-1400
- Manufacturer:
- Molex
Subtotal (1 unit)*
€652.68
(exc. VAT)
€802.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €652.68 |
*price indicative
- RS Stock No.:
- 684-986
- Mfr. Part No.:
- 63825-1400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | 2.80 mm Crimp Terminal | |
| Series | 6382 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With 2.80 mm Crimp Terminal | ||
Series 6382 | ||
Standards/Approvals RoHS, REACH | ||
The Molex Premium Grade Hand Tool is an essential manual crimping solution designed to efficiently crimp 2.80mm (.110") terminals, catering to both male and female configurations. This tool is ideal for ensuring reliable connections in various crimp terminal applications, making it a staple for professionals in the electrical industry. With its robust construction and user-friendly design, the hand tool provides a seamless crimping experience while adhering strictly to Molex's high-quality standards. Users can depend on this tool to deliver consistent performance and achieve optimal crimp quality, all while maintaining compliance with industry regulations and specifications.
Suitable for both male and female configurations
Compact and manual operation for ease of use
Geared towards professionals demanding reliable connections
Complies with industry standards for electrical tools
Die sets included with the complete tool purchase only
Warranty disclaimer ensures users are informed about proper usage
Global applicability makes it versatile across markets
Technical support available through dedicated contact
Related links
- Molex Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Crimp Extraction Tool Manual Contact, Contact size 24/26 AWG
- Molex 207129, Hand Crimp Tool
- Molex Hand Ratcheting Crimp Tool for Mega-Fit Connector Contacts
- Molex, 207128 Locator
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
- Molex 6 Way Female Crimp Terminal Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
