TUK Limited TCJ Tool Hand Tool for Keystone Jacks
- RS Stock No.:
- 754-237
- Mfr. Part No.:
- TCJE
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€13.30
(exc. VAT)
€16.36
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.30 |
*price indicative
- RS Stock No.:
- 754-237
- Mfr. Part No.:
- TCJE
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Tool | |
| Sub Type | Hand Tool | |
| For Use With | Keystone Jacks | |
| Series | TCJ | |
| Overall Length | 169.74mm | |
| Standards/Approvals | UL 94 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Tool | ||
Sub Type Hand Tool | ||
For Use With Keystone Jacks | ||
Series TCJ | ||
Overall Length 169.74mm | ||
Standards/Approvals UL 94 | ||
- COO (Country of Origin):
- CN
The TUK Limited Plastic Back Boxes are cost effective solutions for a wide range of surface mount applications. Manufactured in tough ABS, they are much less brittle than traditional electrical back boxes and, so, less prone to damage during installation.
Single gang variants are designed for use with 86mm x 86mm faceplates and are available in four depths
Double gang variants accept 146mm x 86mm faceplates and are available in three depths
Related links
- TUK Limited 24 Port Unshielded Compact Keystone Mount Coupler, Cat5e
- TUK Limited Keystone Range Series 2 Port Fibre Coupler
- TUK Limited SG Series Keystone Jack Female Cat6a Shielded Straight 1 Port 8 Way
- TUK Limited KCK Series Ethernet Connector, Keystone Mount Shielded 6 Way
- TUK Limited SACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler, Cat6
- TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler Cat6a
- Roline RJ45 Keystone Jacks Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 1 Way
