TE Connectivity CERTI-CRIMP II 1901963-1 Crimp Tool Crimp Tool for Wires
- RS Stock No.:
- 786-311
- Mfr. Part No.:
- 1901963-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€5,060.98
(exc. VAT)
€6,225.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,060.98 |
*price indicative
- RS Stock No.:
- 786-311
- Mfr. Part No.:
- 1901963-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | Wires | |
| Series | CERTI-CRIMP II | |
| Model Number | 1901963-1 | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With Wires | ||
Series CERTI-CRIMP II | ||
Model Number 1901963-1 | ||
Adjustable Ratchet No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Crimp tool assures proper application of crimp force, optimising performance with standardised fixed points that yield consistent results across various terminals and wires, ensuring reliability and efficiency in crimping operations.
Bottoming dies guarantee precise crimp force application within 0.025 mm
Handle pressure is factory set for optimal compression and repeatability
Two verification methods ensure crimp area consistency and quality
Includes Certificate of Certification for reliable tool performance tracking
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Micro MATE-N-LOK Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Multimate Type III+ Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for AMPLIMITE HD-20 Ferrules
- TE Connectivity CERTI-CRIMP II Hand Ratcheting Crimp Tool for Positive Lock Receptacles
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 18 to 26 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 14 to 20 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Solistrand Splices, SOLISTRAND Terminals
