TE Connectivity 1-5254 1-525446-6 Feeler Gauge Hand Tool for Wires

Image representative of range

Subtotal (1 unit)*

€803.92

(exc. VAT)

€988.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€803.92

*price indicative

RS Stock No.:
787-966
Mfr. Part No.:
1-525446-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Feeler Gauge

Sub Type

Hand Tool

For Use With

Wires

Series

1-5254

Model Number

1-525446-6

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The TE Connectivity Tool is designed to ensure consistent crimping performance, Crucial for achieving the specified tensile strength, mechanical stability, and electrical conductivity in wire terminals.

Precision design enables bottoming dies to maintain crimp force within 0.025 mm

Handle pressure settings, pre-calibrated at the factory, provide optimum crimp performance

The ratchet system assures the die fully bottoms before tool release for enhanced accuracy

Certification documentation tracks tool performance for future verification and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy