TE Connectivity ERGO DIE MCP 1.2 LL Crimping Tool Removable/Interchangeable Die Set for MCP 1.2 terminals
- RS Stock No.:
- 796-759
- Mfr. Part No.:
- 4-1579001-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,001.14
(exc. VAT)
€1,231.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,001.14 |
*price indicative
- RS Stock No.:
- 796-759
- Mfr. Part No.:
- 4-1579001-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Removable/Interchangeable Die Set | |
| Product Type | Crimping Tool | |
| Handle Type | Ergonomic, Manual | |
| For Use With | MCP 1.2 terminals | |
| Series | ERGO DIE MCP 1.2 LL | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Removable/Interchangeable Die Set | ||
Product Type Crimping Tool | ||
Handle Type Ergonomic, Manual | ||
For Use With MCP 1.2 terminals | ||
Series ERGO DIE MCP 1.2 LL | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Hand crimping tool designed for commercial applications. This ergonomic tool features adjustable ratchet configuration, ensuring precision and ease of use in various crimping tasks.
Operator releasable and adjustable ratchet configuration enhances user control
Removable and interchangeable die sets provide versatility for different applications
Manual power technology ensures reliable crimping performance
Designed for open barrel crimping of wire barrels, facilitating diverse connectivity needs
Related links
- TE Connectivity Coaxial Type Removable / Interchangeable Crimping Die
- TE Connectivity Coaxial Type Die Sets Type: Removable/Interchangeable
- TE Connectivity Coaxial Type Removable / Interchangeable Die
- TE Connectivity Coaxial Type Removable/Interchangeable Die Set
- TE Connectivity Coaxial Type Removable/Interchangeable Die Set
- TE Connectivity Coaxial Type Removable/Interchangeable Die Set
- TE Connectivity Coaxial Type Removable / Interchangeable Crimping Die
- TE Connectivity Crimp Die, Coaxial Type Removable/Interchangeable
