HARTING 09990000860 Crimping Tool Hydraulic Crimp Tool for Crimp Dies
- RS Stock No.:
- 949-072
- Mfr. Part No.:
- 09990000861
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€6,934.57
(exc. VAT)
€8,529.52
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,934.57 |
*price indicative
- RS Stock No.:
- 949-072
- Mfr. Part No.:
- 09990000861
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Hydraulic Crimp Tool | |
| Product Type | Crimping Tool | |
| Handle Type | Lever | |
| For Use With | Crimp Dies | |
| Minimum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size mm² | 240mm² | |
| Overall Length | 555mm | |
| Model Number | 09990000860 | |
| Standards/Approvals | DIN 46235 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Hydraulic Crimp Tool | ||
Product Type Crimping Tool | ||
Handle Type Lever | ||
For Use With Crimp Dies | ||
Minimum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size mm² 240mm² | ||
Overall Length 555mm | ||
Model Number 09990000860 | ||
Standards/Approvals DIN 46235 | ||
- COO (Country of Origin):
- DE
The HARTING Hand Hydraulic Crimping Tool delivers an impressive 120 kN pressing force for heavy-duty industrial connections. This rugged tool ensures gas-tight crimps on massive electrical terminals with minimal effort.
Rugged build ensures ultimate durability in harsh factory environments
Optimised hydraulic leverage reduces physical fatigue during repetitive operation
Related links
- TE Connectivity, Hydraulic Hand Tool Hydraulic Crimp Tool Frame
- TE Connectivity SOLISTRAND, TERMINYL
- RS PRO 372 mm
- RS PRO 620 mm
- TE Connectivity 2217484 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- HARTING Crimp Tool Frame Crimping Tool Frame for Crimp Contact
- HARTING Crimp Tool, Coaxial Type Hand Crimping Tool
- Daniels Manufacturing M22520/2-01 Crimp Tool Frame Crimping Tool Frame for Crimp Contact
