Klauke Klauke Micro, Electromechanical EK50ML Crimp Tool

Subtotal (1 unit)*

€1,098.20

(exc. VAT)

€1,350.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 16 November 2026
  • Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,098.20

*price indicative

RS Stock No.:
124-7697
Mfr. Part No.:
EK50MLUK
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Operation Type

Electromechanical

Product Type

Crimp Tool

Series

Klauke Micro

COO (Country of Origin):
DE

Klauke EK50ML Crimp Tool - UK Version


The Klauke EK50MLUK electro-mechanical crimp tool features a single lever trigger control for all tool functions. The ergonomic lightweight crimp tool with Power Sense function makes this versatile tool essential for high volume crimping. The motorised mechanism provides all necessary power required to produce accurate and consistent terminations while reducing overstraining often found with manual crimpers. The EK50MLUK tool is designed to crimp insulated and uninsulated terminals and covers a wide cable range, 0.14 mm² to 50 mm². Supplied with 10.8 V /1.5Ah Lithium-Ion battery, Charger for 10.8 V Lithium-Ion batteries, 230 V and crimping die for insulated connectors 0.5 mm² to 6.0 mm².

For replacement battery see stock number 908-2874

For replacement UK Charger see stock number 908-2887

Features and Benefits


Lightweight - Tool including battery < 1 kg

Easy handling - Power sense technology

Led lamp – Illuminates working area

Automatic retraction- when operations complete

Interchangeable Klauke 50 series crimping dies – up to 50 mm²

High speed crimping < 1.5 seconds

USB interface - When used with the PGA1 adapter (see part number 908-2929) information can be stored, downloaded and analysed.

Supplied with

supplied with pre-insulated crimping die (Red, Blue, Yellow) Other dies are available seperately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy