HARTING HAN Fast Lock Crimp Tool for Han-Fast Lock Contacts
- RS Stock No.:
- 136-9194
- Mfr. Part No.:
- 09990000877
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€631.18
(exc. VAT)
€776.35
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.18 |
*price indicative
- RS Stock No.:
- 136-9194
- Mfr. Part No.:
- 09990000877
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | Han-Fast Lock Contacts | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size mm² | 4mm² | |
| Series | HAN Fast Lock | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With Han-Fast Lock Contacts | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size mm² 4mm² | ||
Series HAN Fast Lock | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Harting Han-Fast Lock Crimp Tools
A range of crimp tools for crimping Han-Fast Lock straight and angled PCB contacts onto wire. These crimp tools feature a ratchet mechanism which prevents the handles opening until the crimp cycle is complete. An emergency release lever is available to open the tool before the crimp cycle is complete if there is a risk of damage to the crimp dies or connector. These Han-Fast Lock crimp tools also feature a setting dial for adjusting the crimp height and crimp force. Stock number 136-9191 is for crimping straight Han-Fast Lock Crimp contacts and has a positioning aid or locator that provides additional contact support when crimping
Features and Benefits
• Ratchet mechanism to prevent miscrimps
• Emergency release lever
• Setting dial for crimp height adjustment
• Positioning aid/locator (136-9191 only)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING HAN Fast Lock Crimp Tool for Han-Fast Lock Contacts
- Harting Han-Fast Lock Crimp Tool
- HARTING Crimp Tool Crimp Tool for Han-Fast Lock Contacts
- HARTING Han Fast Lock Male PCB Contact, 60A Maximum Wire Size 10 mm² for use with PCB Connector
- HARTING Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Heavy
- HARTING HAN Fast Lock Male Fast Lock Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy
- HARTING Han Fast Lock Male PCB Contact, 60A Minimum Wire Size 1.5 mm² Maximum Wire Size 2.5 mm² for use with PCB
- HARTING HAN Fast Lock Male Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy Duty Power
