TE Connectivity CERTI-CRIMP II Crimp Tool Straight Action Hand Tool for DYNAMIC D-2000 Connector Contacts

Subtotal (1 box of 1 unit)*

€1,765.97

(exc. VAT)

€2,172.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€1,765.97

*price indicative

RS Stock No.:
144-5607
Mfr. Part No.:
91595-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Straight Action Hand Tool

Product Type

Crimp Tool

Handle Type

Plain

For Use With

DYNAMIC D-2000 Connector Contacts

Minimum Wire Size mm²

0.3mm²

Maximum Wire Size mm²

0.5mm²

Series

CERTI-CRIMP II

Overall Length

296.93mm

Adjustable Ratchet

No

Standards/Approvals

EU, RoHS

The FRONT of the tool, is marked with the tool part number, wire size ranges, and crimp height Specifications. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop, and a ratchet. Many tools feature an insulation adjustment knob which is used to regulate the crimp height of the contact insulation barrel during the crimping operation. The locator/insulation stop positions the contact, and limits the insertion distance of the stripped wire into the contact. In use, the locator/insulation stop rests in the locator slot of the contact (See Figures 1 and 2). The ratchet assures full crimping of the contact. Once engaged, the ratchet will not release until the dies have been fully closed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy