HARTING 0.5 to 1.5 mm² Crimp Tool for FC 3 Connector Contacts

Subtotal (1 unit)*

€1,555.46

(exc. VAT)

€1,913.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,555.46

*price indicative

RS Stock No.:
172-0688
Mfr. Part No.:
09990000120
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Tool

For Use With

FC 3 Connector Contacts

Handle Type

Plain

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

230mm

Adjustable Ratchet

No

Standards/Approvals

No

COO (Country of Origin):
DE
Crimping Tool for Bandoliered Contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy