Amphenol Industrial X-LOK Crimp Tool X-Lok Field Installable for X-Lok Crimp Terminals
- RS Stock No.:
- 174-9322
- Mfr. Part No.:
- ASST-C-10-W-B
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€158.57
(exc. VAT)
€195.04
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.57 |
*price indicative
- RS Stock No.:
- 174-9322
- Mfr. Part No.:
- ASST-C-10-W-B
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Tool | |
| Sub Type | X-Lok Field Installable | |
| Handle Type | Plain | |
| For Use With | X-Lok Crimp Terminals | |
| Series | X-LOK | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Tool | ||
Sub Type X-Lok Field Installable | ||
Handle Type Plain | ||
For Use With X-Lok Crimp Terminals | ||
Series X-LOK | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Amphenol Crimp Tool
The Amphenol X-lock series plier circular contact connector has a current rating of 10A.
Features and Benefits
• High contact pressure
• Versatile
• Wire size is 16AWG to 18AWG
Applications
• High power applications
• Automation power applications
Related links
- Amphenol Industrial X-LOK Crimp Tool Crimp Tool for X-Lok Crimp Terminals
- TE Connectivity SOLISTRAND Crimp Terminals and Splices
- Amphenol Industrial X-LOK Series Coaxial Cable Female BNC 1 m
- Amphenol Industrial X-LOK Male Dust Cap Enclosure Accessory, Plastic
- Amphenol Industrial Circular Connector Front Socket IP68, X-LOK Series
- Amphenol Industrial Circular Connector Cable Socket X-LOK Series
- Amphenol Industrial Industrial Circular Connector PCB Male X-LOK Series
- Amphenol Industrial Circular Connector Push Pull Male X-LOK Series
