Teng Tools TTC Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- RS Stock No.:
- 222-2975
- Mfr. Part No.:
- TTCP121
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€64.29
(exc. VAT)
€79.08
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.29 |
*price indicative
- RS Stock No.:
- 222-2975
- Mfr. Part No.:
- TTCP121
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Insulated Terminals, Uninsulated Terminals | |
| Handle Type | Plain | |
| Series | TTC | |
| Overall Length | 50mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Insulated Terminals, Uninsulated Terminals | ||
Handle Type Plain | ||
Series TTC | ||
Overall Length 50mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Set consisting of crimping tool CP50 with slots for crimping red, blue and yellow terminals and cutters for bolts and wire. Also included in the assortment are 120 terminals of varying types coloured red and blue. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (265x142x50mm, 0.6 kilos).
The tray features a removable hinged click lock lid and dove tail joints
Related links
- Teng Tools TTC Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
- 3M TR-490 Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- NEMIQ NCX IEUF NCX IEUF Crimp Tool Insert Exchangeable Crimping Tool for End Sleeves Uninsulated
- Panduit S Crimp Tool Crimp Tool for Pan-Term Uninsulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449 Crimp Tool Crimp Tool for Insulated Terminals
- RS PRO Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
