BETA 1603 Crimp Tool for Non-Insulated Terminals
- RS Stock No.:
- 225-7271
- Mfr. Part No.:
- 1603
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.22
(exc. VAT)
€22.41
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.22 |
*price indicative
- RS Stock No.:
- 225-7271
- Mfr. Part No.:
- 1603
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| For Use With | Non-Insulated Terminals | |
| Series | 1603 | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
For Use With Non-Insulated Terminals | ||
Series 1603 | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA lightweight series crimping plier is use for non insulated terminals.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- RS PRO Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
- BETA 1608 Crimp Tool Crimp Tool for Insulated Terminals
- BETA Electronic Crimp Tool for Insulated Terminals
- SAM 241 241-36 Crimp Tool for Non Insulated Round Lugs
- Knipex 97 52 97 52 05 SB Crimp Tool for Non-Insulated Open plug Type Connectors - plug width 4.8 + 6.3 mm
- Teng Tools TTC Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- 3M TR-490 Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals
