Knipex Crimp Tool for Uninsulated Ring Terminals
- RS Stock No.:
- 247-3340
- Mfr. Part No.:
- 97 43 05
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€227.35
(exc. VAT)
€279.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.35 |
*price indicative
- RS Stock No.:
- 247-3340
- Mfr. Part No.:
- 97 43 05
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Tool | |
| For Use With | Uninsulated Ring Terminals | |
| Handle Type | Ergonomic, Comfort Grip | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Height Safe | No | |
| Overall Length | 200mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | REACH: yes, RoHS: no | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Ring Terminals | ||
Handle Type Ergonomic, Comfort Grip | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Height Safe No | ||
Overall Length 200mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals REACH: yes, RoHS: no | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Universal crimping pliers 200mm + open barrel terminal matrix 0.5 to 6mm².
The Knipex crimp style plier with attached crimping dies for non-insulated open plug type connectors. It is made up of chrome vanadium electric steel in special quality and it is oil-hardened.
Features and benefits
Bi-material jacket
With mounted crimping die for non-insulated open barrel lugs and connectors 0.5mm² to 60mm² - AWG 20 to 10 (connector width 4.8 and 6.3mm)
Interchangeable crimping dies
Virtually parallel crimping mechanism
Consistently high crimping quality thanks to precision dies and forced locking mechanism (can be released)
Crimping pressure is precisely set at the factory (calibrated), adjustable
Increased force due to lever transmission for less tiring work
Ergonomically designed handles
Several positioners for precise determination of the correct position
Crimp dies for other applications on request
One tool for almost 1,000 different crimps (please consult us for your specific needs)
Related links
- Knipex Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 Crimp Tool for Insulated Terminals
- Knipex PreciForce Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex MultiCrimp Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex Crimp Tool for Insulated Terminals
- Weidmüller HTN 21 Crimp Tool Crimp Tool for Uninsulated Ring Terminals
- Knipex, 97 43 Locator for Crimping Plier and Die
