TE Connectivity SDE Crimp Tool Removable/Interchangeable for MQS Connector Contacts
- RS Stock No.:
- 254-5649
- Mfr. Part No.:
- 2063525-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€749.93
(exc. VAT)
€922.41
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €749.93 |
*price indicative
- RS Stock No.:
- 254-5649
- Mfr. Part No.:
- 2063525-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Removable/Interchangeable | |
| For Use With | MQS Connector Contacts | |
| Handle Type | Manual | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, TE Product Specification (114-) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Removable/Interchangeable | ||
For Use With MQS Connector Contacts | ||
Handle Type Manual | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, TE Product Specification (114-) | ||
- COO (Country of Origin):
- US
The TE Connectivity SDE crimp minimizes the need for multiple types of hand tools because of its standard die envelope die sets, which are easily interchangeable from manual to power-assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. TE Connectivity SDE crimp brings a new level of flexibility and performance to your crimping.
Bi-material grips deliver better control
Longer handle design provides greater leverage
Handle force can be adjusted for operator comfort when crimping various terminals
Die sets are easily changed out with a simple screw and pin system
Related links
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for MQS Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMP MCP 1.5K Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for AMPLIMITE Pin/Socket Size 20 Connector Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for 0.187 Positive Lock Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Universal MATE-N-LOK Contacts
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Terminal
- TE Connectivity SDE Crimp Tool Removable/Interchangeable for Crimp Connectors
- TE Connectivity SDE Crimp Tool Frame Removable/Interchangeable for AMP MCP 4.8 Connector Contacts
